Kobiconn 154-UL641D technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL641D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.