Kobiconn 154-UL6443 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 4 |
| Package Quantity | 140 |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL6443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.