Kobiconn 154-UL6881 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 90 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-UL6881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.