Kobiconn 154UBR44E technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154UBR44E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.