Kobiconn 155-3036 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 155-3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.