Kobiconn 156-1309T-E technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1309T-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.