Kobiconn 156-1402-E technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1402-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.