Kobiconn 156-1815-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Plating | Tin |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1815-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.