Kobiconn 156-1826 technical specifications.
| Contact Plating | Brass |
| Current Rating | 5A |
| Gender | Male |
| Package Quantity | 50 |
| Plating | Tin |
| Shell Material | Tin |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 156-1826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.