This connector features 26 positions in a 3-row configuration with male contacts made from brass and a glass shell. The contacts are plated with gold and tin, providing a reliable connection. The connector is designed for high-current applications, with a rating of 5A. It is suitable for solder termination.
Kobiconn 156-1826-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Plating | Tin |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1826-E to view detailed technical specifications.
No datasheet is available for this part.