Kobiconn 156-1926-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Plating | Tin |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1926-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.