Kobiconn 1562609 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Pitch | 2.77mm |
| Plating | Zinc |
| Series | 156 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 1562609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.