Kobiconn 157-0306 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender Type A | Female |
| Gender Type B | Female |
| Package Quantity | 70 |
| Plating | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 157-0306 to view detailed technical specifications.
No datasheet is available for this part.