Kobiconn 157-0308 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender Type A | Male |
| Gender Type B | Male |
| Package Quantity | 50 |
| Plating | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 157-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.