Kobiconn 158-P022ESDPP technical specifications.
| Color | Green |
| Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P022ESDPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.