This screw terminal block from Kobiconn features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 15A and a voltage rating of 300V. The block is designed with a 5mm pitch and can accommodate wire gauges ranging from 28AWG to 12AWG. It is terminated with screws for secure connections.
Kobiconn 158-P025ESDPP technical specifications.
| Color | Green |
| Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pitch | 5mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P025ESDPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.