Kobiconn 158-P02EK381V7-E technical specifications.
| Current Rating | 12A |
| Number of Positions | 7 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P02EK381V7-E to view detailed technical specifications.
No datasheet is available for this part.