Kobiconn 158-P02EK500A3 technical specifications.
| Color | Green |
| Current Rating | 20A |
| Pitch | 5mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P02EK500A3 to view detailed technical specifications.
No datasheet is available for this part.