Kobiconn 158-P02ELK508V4 technical specifications.
| Color | Green |
| Current Rating | 13.5A |
| Pitch | 5.08mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P02ELK508V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.