Kobiconn 158-P03ED130R2966-E technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 10.5mm |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Pitch | 5mm |
| Voltage Rating | 300V |
| Width | 12.4mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P03ED130R2966-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.