Kobiconn 158-P04ECH381VH technical specifications.
| Color | Green |
| Current Rating | 8A |
| Pitch | 3.81mm |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P04ECH381VH to view detailed technical specifications.
No datasheet is available for this part.