Kobiconn 158-P08DT39B-E technical specifications.
| Current Rating | 20A |
| Number of Positions | 8 |
| Pitch | 8.25mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P08DT39B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.