Kobiconn 158-P09EC381VP-E technical specifications.
| Current Rating | 8A |
| Number of Positions | 9 |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P09EC381VP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.