Kobiconn 158-P102EHDRCH technical specifications.
| Color | Green |
| Current Rating | 15A |
| Pitch | 5mm |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P102EHDRCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.