Kobiconn 158-P102EHDRCH-E technical specifications.
| Current Rating | 15A |
| Number of Positions | 10 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P102EHDRCH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.