Kobiconn 158-P125ESDVP-E technical specifications.
| Current Rating | 15A |
| Number of Positions | 12 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P125ESDVP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.