Kobiconn 159-1211 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 24.61mm |
| Package Quantity | 100 |
| Series | 159 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.