Kobiconn 159-1222 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Length | 0.716inch |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.