Kobiconn 159-1224 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.905inch |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.