The Kobiconn 159-1604 is a female connector with a blue color and insulated design. It features a brass contact material and is made from vinyl insulation material. The connector has a maximum wire gauge of 14AWG and a minimum of 16AWG. It is available in a package quantity of 100 and is part of the 159 series.
Kobiconn 159-1604 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 14mm |
| Package Quantity | 100 |
| Series | 159 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.