Kobiconn 159-1617 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Insulated |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1617 to view detailed technical specifications.
No datasheet is available for this part.