Kobiconn 159-1644 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 0.63inch |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.