Kobiconn 159-1645 technical specifications.
| Insulation | Non-Insulated |
| Length | 16mm |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.