Kobiconn 159-1650 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.614inch |
| Packaging | Bulk |
| Series | 159 |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.