Kobiconn 159-1651 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Series | 159 |
| Termination | SOLDERLESS |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1651 to view detailed technical specifications.
No datasheet is available for this part.