Kobiconn 159-2204 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Packaging | Bulk |
| Series | 159 |
| Wire/Cable Gauge | -16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2204 to view detailed technical specifications.
No datasheet is available for this part.