Kobiconn 159-2212 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 100 |
| Series | 159 |
| Termination | SOLDERLESS |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.