Kobiconn 159-2235 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 13.6inch |
| Packaging | Bulk |
| Series | 159 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | -16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.