Kobiconn 159-2238 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Flanges |
| Package Quantity | 100 |
| Series | 159 |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.