Kobiconn 159-2244A technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Series | 159 |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2244A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.