Kobiconn 159-7250 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Package Quantity | 100 |
| Series | 159 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-7250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.