The Kobiconn 159 series female wire connector is rated for 300V and suitable for wire gauges between 16AWG and 22AWG. Constructed with brass contacts and nylon insulation, this connector is insulated and available in quantities of 100. The connector measures 23.19mm in length.
Kobiconn 1593250 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.19mm |
| Package Quantity | 100 |
| Series | 159 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 1593250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.