Kobiconn 15AC021 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Package Quantity | 100 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 15AC021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.