Kobiconn 15CT200 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 15CT200 to view detailed technical specifications.
No datasheet is available for this part.