Kobiconn 161-0003E technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Number of Positions | 3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0003E to view detailed technical specifications.
No datasheet is available for this part.