Kobiconn 161-0097-E technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Jacket Material | Steel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0097-E to view detailed technical specifications.
No datasheet is available for this part.