Kobiconn 161-0099-E technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | Steel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0099-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.