Kobiconn 161-0103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Jacket Material | Steel |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Plating | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.