Kobiconn 161-0250-E technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0250-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.