Kobiconn 161-0251-E technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0251-E to view detailed technical specifications.
No datasheet is available for this part.